23010054 | Werma
Recessed LED permanent light, Ø 29 mm, red, 12 VDC, IP65, 23010054
Order No.: 36M2476
EAN: 4049787001004
MPN:
23010054
230.100.54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.7265 € *
Standard delivery time from the manufacturer is: On Request
LED recessed light, 230.100.54, Werma
LED permanent luminaire with M 20 thread e.g. for position switchgear and pull-wire switches.
Features
- Ideal for installation in confined spaces due to short thread
- Excellent visibility from the side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED recessed light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 12 VDC | |
| Rated current | 80 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 29 mm | |
| Height | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |