225 100 68 | Werma

Flashing lamp, Ø 75 mm, red, 230 VAC, IP65, 225 100 68

Order No.: 36M1356
EAN: 4049787001134
MPN:
225 100 68
225.100.68
Series: 225
225 100 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
115.5133 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
115.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.5133 €
Technical specifications
Filter Property Value
Installation diameter 35.5 mm
Degree of protection (IP) IP65
Voltage 230 VAC
Rated current 30 mA
Version flashlight
Farbe der Beleuchtung red
Width 75 mm
Height 105 mm
diameter 75 mm
Colour red
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes