224 300 68 | Werma
LED permanent light, Ø 75 mm, yellow, 230 VAC, IP65, 224 300 68
Unit Price (€ / pc.)
109.5990 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Installation diameter | 35.5 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC | |
Rated current | 25 mA | |
Version | LED permanent light | |
Farbe der Beleuchtung | yellow | |
Width | 75 mm | |
Height | 105 mm | |
diameter | 75 mm | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |