224 200 68 | Werma

LED permanent light, Ø 75 mm, green, 230 VAC, IP65, 224 200 68

Order No.: 36M1343
EAN: 4049787001264
MPN:
224 200 68
224.200.68
Series: 224
224 200 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
109.5990 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.5990 €
Technical specifications
Filter Property Value
Installation diameter 35.5 mm
Degree of protection (IP) IP65
Voltage 230 VAC
Rated current 25 mA
Version LED permanent light
Farbe der Beleuchtung green
Width 75 mm
Height 105 mm
diameter 75 mm
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes