223 300 00 | Werma
Permanent light, Ø 75 mm, yellow, 12-230 V AC/DC, BA15d, IP65, 223 300 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8749 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | permanent light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 12-230 V AC/DC | |
| Socket version | BA15d | |
| Degree of protection (IP) | IP65 | |
| diameter | 75 mm | |
| Width | 75 mm | |
| Height | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |