222 100 55 | Werma
Flashing lamp, Ø 75 mm, red, 24 VDC, IP65, 222 100 55
Unit Price (€ / pc.)
120.19 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Installation diameter | 35.5 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC | |
Rated current | 100 mA | |
Version | flashlight | |
Farbe der Beleuchtung | red | |
Height | 79 mm | |
diameter | 75 mm | |
Colour | red |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |