220 500 00 | Werma
Permanent light, Ø 75 mm, blue, 12-230 V AC/DC, BA15d, IP65, 220 500 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.865 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | permanent light | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Voltage | 12-230 V AC/DC | |
| Socket version | BA15d | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 35.5 mm | |
| diameter | 75 mm | |
| Height | 79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |