220 200 00 | Werma

Permanent light, Ø 75 mm, green, 12-230 V AC/DC, BA15d, IP65, 220 200 00

Order No.: 36M1300
EAN: 4049787001691
MPN:
220 200 00
220.200.00
Series: 220
220 200 00 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.865 €
Technical specifications
Filter Property Value
Version permanent light
Colour green
Farbe der Beleuchtung green
Voltage 12-230 V AC/DC
Socket version BA15d
Degree of protection (IP) IP65
Installation diameter 35.5 mm
diameter 75 mm
Height 79 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes