207 300 67 | Werma
Recessed LED light, Ø 58 mm, yellow, 115 VAC, IP65, 207 300 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.2032 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 115 VAC | |
| Rated current | 25 mA | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 22.5 mm | |
| diameter | 58 mm | |
| Height | 103 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |