207 100 75 | Werma

Recessed LED light, Ø 58 mm, red, 24 V AC/DC, IP65, 207 100 75

Order No.: 36M1132
EAN: 4049787003381
MPN:
207 100 75
207.100.75
Series: 207
207 100 75 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.803 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
75.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.803 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour red
Farbe der Beleuchtung red
Voltage 24 V AC/DC
Rated current 45 mA
Degree of protection (IP) IP65
Installation diameter 22.5 mm
diameter 58 mm
Height 103 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No