201 400 67 | Werma

LED permanent light, Ø 58 mm, white, 115 VAC, IP65, 201 400 67

Order No.: 36M1076
EAN: 4049787004012
MPN:
201 400 67
201.400.67
Series: 201
201 400 67 Werma Beacons
Image may differ

Discontinued

Unit Price (€ / pc.)
130.8286 € *
Available: 2 pcs.
Total Price:
130.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.8286 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour clear
Farbe der Beleuchtung white
Voltage 115 VAC
Rated current 25 mA
Degree of protection (IP) IP65
Installation diameter 35.5 mm
diameter 58 mm
Height 81 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15