849 000 75 | Werma
Buzzer element, 50 Hz, 85 dB, 24 V AC/DC, 35 mA, black, 849 000 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.9185 € *
Available: 1 pcs.
Acoustic Signal Transmitter, 849 000 75, Werma
Buzzer element contin/pulse 24VAC/DC BK
Technical Data
- Resonant frequency: 2500 Hz
- Colour: black
- Sound pressure level: 85 dB
- Installation diameter: 52 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer element | |
| Frequency | 50 Hz | |
| Sound pressure level | 85 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 35 mA | |
| Installation diameter | 52 mm | |
| Colour | black | |
| Resonance frequency | 2500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |