844 840 55 | Werma
Voice output element, 88 dB, 24 VDC, 400 mA, black, 844 840 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.5571 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 844 840 55, Werma
Vocal element 24VDC BK
FEATURES
- Plays customer-specific audio files in mp3 format (signal tones, music or spoken text)
- Outstanding tonal and sound quality
- Easy transfer of audio files and simple operation
- Setting of individual playlists and playback modi possible
Technical Data
- Rated current: 400 mA
- Colour: black
- Sound pressure level: 88 dB
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speech module | |
| Sound pressure level | 88 db | |
| Voltage | 24 VDC | |
| Rated current | 400 mA | |
| Installation diameter | 70 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |