844 118 55 | Werma
Buzzer element, 50 Hz, 85 dB, 24 V AC/DC, 25 mA, green, 844 118 55
Unit Price (€ / pc.)
54.5139 € *
Available: 1 pcs.
Corresponding acoustic elements for KombiSIGN 70, type 844.
Can be combined with the signal elements described above; Degree of protection: IP 54, acoustic elements type 84412355 IP 40, type 84412655 with 8 sounds and adjustable volume.
Technical attributes (type, version, color, with/without lamp): 844.118.55, buzzer element, 85 dB, 24 V AC/DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer element | |
| Frequency | 50 Hz | |
| Sound pressure level | 85 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 25 mA | |
| Installation diameter | 70 mm | |
| Colour | green | |
| Resonance frequency | 1750 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |