656 000 55 | Werma
Buzzer module, 85 dB, 24 VDC, 40 mA, black, 656 000 55
Unit Price (€ / pc.)
74.97 € *
Standard delivery time from the manufacturer is: On Request
Acoustic Signal Transmitter, 656 000 55, Werma
Buzzer module BM Contin. tone 24VDC
FEATURES
- Powerful buzzer module - up to 85 dB
Technical Data
- Resonant frequency: 4.400 Hz
- Colour: black
- Sound pressure level: 85 dB
- Installation diameter: 85 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Installation diameter | 85 mm | |
Voltage | 24 VDC | |
Rated current | 40 mA | |
Version | buzzer module | |
Resonance frequency | 4400 Hz | |
Sound pressure level | 85 db | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
Property | Value |
---|---|
Substance description | Lead, Lead titanium zirconium oxide |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |