645 800 77 | Werma
Buzzer element, 60 Hz, 85 dB, 115 VAC, 35 mA, black, 645 800 77
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1827 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 645 800 77, Werma
Buzzer element contin/pulse 115VAC BK
Technical Data
- Resonant frequency: 1.750 Hz
- Colour: black
- Sound pressure level: 85 dB
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer element | |
| Frequency | 60 Hz | |
| Sound pressure level | 85 db | |
| Voltage | 115 VAC | |
| Rated current | 35 mA | |
| Colour | black | |
| Resonance frequency | 1750 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |