63582075 | Werma
Siren element, 50 Hz, 95 dB, 24 V AC/DC, 200 mA, black, 63582075
Order No.: 36M2685
EAN: 4049787045817
MPN:
63582075
635.820.75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2675 € *
Standard delivery time from the manufacturer is: On Request
Siren element, 635.820.75, Werma
High output 4 tone siren with 67-95dB adjustable via DIP switch. 4 tones selectable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Frequency | 50 Hz | |
| Sound pressure level | 95 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 200 mA | |
| diameter | 40 mm | |
| Height | 68 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |