585 000 67 | Werma
Electronic small horn, 60 Hz, 98 dB, 115 VAC, 70 mA, gray, 585 000 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.6931 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 585 000 67, Werma
Signal horn WM Contin. tone 115VAC GY
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Integrated bracket for easy wall mounting without additional accessories
Technical Data
- Resonant frequency: 110 Hz
- Colour: gray
- Sound pressure level: 98 dB
- Installation diameter: 83 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal horn | |
| Frequency | 60 Hz | |
| Sound pressure level | 98 db | |
| Voltage | 115 VAC | |
| Rated current | 70 mA | |
| Colour | gray | |
| Resonance frequency | 110 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |