582 052 65 | Werma
Electromechanical horn, 92 dB, 24 VDC, 190 mA, gray, 582 052 65
Acoustic Signal Transmitter, 582 052 65, Werma
Signal horn WM Contin. tone 24VAC GY
FEATURES
- Small electro-mechanical horn with trumpet
Technical Data
- Resonant frequency: 100 Hz
- Colour: gray
- Sound pressure level: 92 dB
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal horn | |
| Sound pressure level | 92 db | |
| Voltage | 24 VDC | |
| Rated current | 190 mA | |
| Colour | gray | |
| Resonance frequency | 100 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |