574 000 75 | Werma
Electronic horn, 50 Hz, 108 dB, 24 V AC/DC, 55 mA, gray, 574 000 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.6384 € *
Standard delivery time from the manufacturer is: On Request
Acoustic Signal Transmitter, 574 000 75, Werma
Signal horn WM Contin. tone 24VAC/DC GY
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Sound output can be set to meet the requirements of the application up to 108 dB
- Available with and without trumpet
- Integrated bracket for simple wall mounting without additonal accessoriers
Technical Data
- Resonant frequency: 110 Hz
- Colour: gray
- Sound pressure level: 108 dB
- Installation diameter: 134 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal horn | |
| Frequency | 50 Hz | |
| Sound pressure level | 108 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 55 mA | |
| Colour | gray | |
| Resonance frequency | 110 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |