573 000 66 | Werma
Electromechanical horn, 50 Hz, 105 dB, 42 VAC, 250 mA, black, 573 000 66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.80 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 573 000 66, Werma
Signal horn WM Contin. tone 42VAC BK/GY
FEATURES
- Large electro-mechanical horn in modern design with IP65
Technical Data
- Resonant frequency: 50 Hz
- Colour: black
- Sound pressure level: 105 dB
- Installation diameter: 83 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal horn | |
| Frequency | 50 Hz | |
| Sound pressure level | 105 db | |
| Voltage | 42 VAC | |
| Rated current | 250 mA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |