570 052 66 | Werma
Electromechanical horn, 50 Hz, 108 dB, 42 VAC, 240 mA, gray, 570 052 66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.2031 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 570 052 66, Werma
Signal horn WM Contin. tone 42-48VAC GY
FEATURES
- Large electro-mechanical horn
- Also available with pulse tone
Technical Data
- Rated current: 240 mA
- Colour: gray
- Sound pressure level: 108 dB
- Installation diameter: 148 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal horn | |
| Frequency | 50 Hz | |
| Sound pressure level | 108 db | |
| Voltage | 42 VAC | |
| Rated current | 240 mA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |