338 374 28 | Werma
AC built-in buzzer, 50 Hz, 75 dB, 230 VAC, 23 mA, black, 338 374 28
Unit Price (€ / pc.)
27.8341 € *
Standard delivery time from the manufacturer is: On Request
Acoustic Signal Transmitter, 338 374 28, Werma
Buzzer EM Contin. tone 230VAC
FEATURES
- AC buzzer for use in electrical appliances
Technical Data
- Resonant frequency: 100 Hz
- Colour: black
- Sound pressure level: 75 dB
- Installation diameter: 23 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Voltage | 230 VAC | |
Rated current | 23 mA | |
Version | buzzer | |
Frequency | 50 Hz | |
Resonance frequency | 100 Hz | |
Sound pressure level | 75 db | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |