190 000 55 | Werma
Multiple tone siren, 110 dB, 24 VDC, 180 mA, gray, 190 000 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.0288 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 190 000 55, Werma
Multi-t.sounder WM 32 tne 24VDC GY
FEATURES
- 32 tones for a diverse range of applications
- Adjustable sound output up to 110 dB
- Application-specific external triggering of 3 tones
- Fixing bracket for easy combination with (LED) permanent beacon/traffic light 890 (Accessories)
Technical Data
- Rated current: 180 mA
- Colour: gray
- Sound pressure level: 110 dB
- Installation diameter: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Sound pressure level | 110 db | |
| Voltage | 24 VDC | |
| Rated current | 180 mA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |