16170070 | Werma
Siren, 60 Hz, 110 dB, 12-24 V AC/DC, 135 mA, gray, 16170070
Order No.: 36M2502
EAN: 4049787043738
MPN:
16170070
161.700.70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.0247 € *
Standard delivery time from the manufacturer is: On Request
Midi sounder, 161.700.70, Werma
Medium-sized multi-tone sounder for applications with limited space.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Frequency | 60 Hz | |
| Sound pressure level | 110 db | |
| Voltage | 12-24 V AC/DC | |
| Rated current | 135 mA | |
| diameter | 85 mm | |
| Height | 78 mm | |
| Colour | gray | |
| Resonance frequency | 3300 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |