160 700 74 | Werma
Siren, 50 Hz, 95 dB, 12 V AC/DC, 30 mA, gray, 160 700 74
No longer available from manufacturer
Unit Price (€ / pc.)
69.4127 € *
Available: 1 pcs.
Horn, 160.700.74, Werma
Mini sounder 12 VAC/DC, grey. This is the quick and easy way to create the perfect signalling solution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren | |
| Frequency | 50 Hz | |
| Sound pressure level | 95 db | |
| Voltage | 12 V AC/DC | |
| Rated current | 30 mA | |
| Colour | gray | |
| Resonance frequency | 4000 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |