153 000 55 | Werma
Multiple tone siren, 105 dB, 24 VDC, 120 mA, black, 153 000 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.4097 € *
Available: 27 pcs.
Acoustic Signal Transmitter, 153 000 55, Werma
Siren BWM 8 tne 24VDC
FEATURES
- Externally adjustable sound output (-10 dB)
- Status Light to emphasise the audible warning signal
- Ideal addition to LED Beacon 853
- Innovative connector to
Technical Data
- Colour: black
- Sound pressure level: 105 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Sound pressure level | 105 db | |
| Voltage | 24 VDC | |
| Rated current | 120 mA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |