144 000 67 | Werma
Multiple tone siren, 60 Hz, 114 dB, 115 VAC, 55 mA, black, 144 000 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.7825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 144 000 67, Werma
Multi-t.sounder BWM 32 tne 115VAC BK/GY
FEATURES
- Application-specific sound output setting up to 114 dB
- 32 tones for a diverse range of applications
- 3 tones can be triggered externally
Technical Data
- Colour: black
- Sound pressure level: 114 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Frequency | 60 Hz | |
| Sound pressure level | 114 db | |
| Voltage | 115 VAC | |
| Rated current | 55 mA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |