142 000 68 | Werma
Multiple tone siren, 50 Hz, 120 dB, 115-230 VAC, 65 mA, red, 142 000 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
694.8529 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 142 000 68, Werma
Multi-t.sounder WM 42 tne 115-230VAC RD
FEATURES
- Application-specific sound output setting up to 120 dB
- 42 tones for different applications
- 3 tones can be triggered externally
- High protection rating IP 66
Technical Data
- Colour: red
- Sound pressure level: 120 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Frequency | 50 Hz | |
| Sound pressure level | 120 db | |
| Voltage | 115-230 VAC | |
| Rated current | 65 mA | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |