141 100 68 | Werma
Multiple tone siren, 50 Hz, 110 dB, 115-230 VAC, 22 mA, gray, 141 100 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
432.5412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 141 100 68, Werma
Multi-t.sounder WM 32 tne 115-230VAC GY
FEATURES
- Application-specific sound output setting up to 110 dB
- 32 tones for different applications
- 2 tones can be triggered externally (24V)
- High protection rating IP 66
Technical Data
- Colour: gray
- Sound pressure level: 110 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Frequency | 50 Hz | |
| Sound pressure level | 110 db | |
| Voltage | 115-230 VAC | |
| Rated current | 22 mA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |