140 150 60 | Werma
Multiple tone siren, 60 Hz, 115 dB, 115-230 VAC, 40 mA, red, 140 150 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.2242 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 140 150 60, Werma
Multi-t.sounder WM 32 tne 115-230VAC RD
FEATURES
- 32 tones for a diverse range of applications
- Adjustable sound output to 112 dB
- Direct external setting of two tones possible with low voltage version
Technical Data
- Rated current: 40 mA
- Colour: red
- Sound pressure level: 115 dB
- Installation diameter: 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Frequency | 60 Hz | |
| Sound pressure level | 115 db | |
| Voltage | 115-230 VAC | |
| Rated current | 40 mA | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |