139 100 55 | Werma
Multiple tone siren, 105 dB, 9-60 VDC, 15 mA, gray, 139 100 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.2429 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 139 100 55, Werma
Multi-t.sounder WM 32 tne 9-60VDC GY
FEATURES
- Application-specific sound output setting up to 105 dB
- 32 tones for different applications
- 2 tones can be triggered externally (24V)
- High protection rating IP 66
Technical Data
- Colour: gray
- Sound pressure level: 105 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Sound pressure level | 105 db | |
| Voltage | 9-60 VDC | |
| Rated current | 15 mA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |