129 052 67 | Werma
Multiple tone siren, 60 Hz, 110 dB, 115 VAC, 120 mA, red, 129 052 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
931.6272 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 129 052 67, Werma
Multi-t.sounder WM 31 tne 115VAC RD
FEATURES
- Die-cast aluminium housing for reliable signalling even in challenging environments
- German Lloyd approval for maritime applications
- Application-specific setting of 31 different tones
- High protection rating IP 67
Technical Data
- Colour: red
- Sound pressure level: 110 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Frequency | 60 Hz | |
| Sound pressure level | 110 db | |
| Voltage | 115 VAC | |
| Rated current | 120 mA | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |