119 068 27 | Werma
Built-in buzzer, 60 Hz, 90 dB, 115 V AC/DC, 20 mA, gray, 119 068 27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8066 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 119 068 27, Werma
Electr. Buzzer EM contin/pulse 115VAC/DC
FEATURES
- Minimal current consumption reduces operating costs
- IP 43 with cap
- With continuous tone
Technical Data
- Resonant frequency: 2400 Hz
- Colour: gray
- Sound pressure level: 90 dB
- Installation diameter: 43 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Frequency | 60 Hz | |
| Sound pressure level | 90 db | |
| Voltage | 115 V AC/DC | |
| Rated current | 20 mA | |
| Installation diameter | 29 mm | |
| Colour | gray | |
| Resonance frequency | 2400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |