118 068 28 | Werma
Built-in buzzer, 50 Hz, 90 dB, 230 VAC, 20 mA, gray, 118 068 28
NCNR (non cancelable / non returnable)
Electronic circuit, high sound power, low current consumption, for direct M 28 x 1 bulkhead mounting in front panels or switchboards, with molded parts.
Housing: thermoplastic (ABS), impact-resistant, gray
Audio frequency: 2400 Hz
Duty cycle: 100 %
Sound pressure level: approx. 90 dB/1.0 m
Rated current: 20 mA
Operating temperatures: - 20 to +60 °C
Degree of protection: IP 30, (IP 43 when mounted accordingly. Drip water-protected with additional use of the protective cap (please order separately)
Connection: 6.3 x 0.8 tab terminals
Dimensions: D 43 x 36 mm
Connections: 2 for one sounds
Weight: 55 g
Type: 118.068.15
Operating voltage: 110 to 240 V
Rated voltage: 230 VAC
Sound mode: permanent sound
Type: 118.068.28
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Frequency | 50 Hz | |
| Sound pressure level | 90 db | |
| Voltage | 230 VAC | |
| Rated current | 20 mA | |
| Installation diameter | 29 mm | |
| Colour | gray | |
| Resonance frequency | 2400 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |