110 000 68 | Werma
Built-in multi-tone siren, 50 Hz, 100 dB, 230 VAC, 40 mA, black, 110 000 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.3832 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 110 000 68, Werma
Multi-t.sounder EM 8 tne 230VAC BK
FEATURES
- High output installation multi-tone sounder for the 22.5 mm control panel/switchgear programme
- 8 different tones selectable
- Application-specific sound output setting
Technical Data
- Rated current: 40 mA
- Colour: black
- Sound pressure level: 100 dB
- Installation diameter: 72 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Frequency | 50 Hz | |
| Sound pressure level | 100 db | |
| Voltage | 230 VAC | |
| Rated current | 40 mA | |
| Installation diameter | 22.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |