109 000 68 | Werma
Built-in buzzer, 50 Hz, 80 dB, 230 VAC, 25 mA, black, 109 000 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3992 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 109 000 68, Werma
Electr. Buzzer EM Contin. tone 230VAC BK
FEATURES
- Installation buzzer for the 22.5 mm control panel/switchgear programme
- Easy connection via connector plug
Technical Data
- Resonant frequency: 2100 Hz
- Colour: black
- Sound pressure level: 80 dB
- Installation diameter: 52 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Frequency | 50 Hz | |
| Sound pressure level | 80 db | |
| Voltage | 230 VAC | |
| Rated current | 25 mA | |
| Installation diameter | 22.5 mm | |
| Colour | black | |
| Resonance frequency | 2100 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |