107 010 70 | Werma
Built-in buzzer, 50 Hz, 80 dB, 12-24 V AC/DC, 8 mA, 2.4 kHz, black, 107 010 70
Buzzers, type Werma 107.
Electronic warning sound generator with panel-mount diameter 22.5 mm, low current consumption and high degree of protection IP 65; Sound pressure level: min. 80 dB/0.1 m. Audio frequency: approx. 2400 Hz. Sound type: depending on the type with permanent or pulsed sound at 1.0 Hz. Duty cycle: 100 %. Operating temperatures: –20 to +50 °C. Case: PA-GF, black, with M 22 bushing mount. Connection: connector with screw terminals 2 x 1.5 mm².
Technical attributes (type, rated voltage/rated current, sound mode): 10701075, 24 V AC/DC, 8.0 mA, pulsed sound
| Filter | Property | Value |
|---|---|---|
| Version | signal transmitter | |
| Frequency | 50 Hz | |
| Sound pressure level | 80 db | |
| Voltage | 12-24 V AC/DC | |
| Rated current | 8 mA | |
| Max. transmission range | 2.4 kHz | |
| Installation diameter | 22.5 mm | |
| Height | 61 mm | |
| Colour | black | |
| Resonance frequency | 2400 Hz |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |