975 890 34 | Werma
Mounting bracket, gray, (Ø x H) 35 mm x 48 mm, for steady light 895, 975 890 34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting Bracket
for permanent lights Werma 890..
Type: 975 890 34, bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | steady light 895 | |
| Colour | gray | |
| diameter | 35 mm | |
| Height | 48 mm | |
| Weight | 175 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |