975 890 02 | Werma
Reflector, silver, (Ø x L x W x H) 131 x 134 x 131 x 18 mm, for steady light 895, 975 890 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7675 € *
Standard delivery time from the manufacturer is: 2 Weeks
Reflector
for permanent lights Werma 890..
Type: 975 890 02, reflector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reflector | |
| Suitable for | steady light 895 | |
| Colour | silver | |
| diameter | 131 mm | |
| Length | 134 mm | |
| Width | 131 mm | |
| Height | 18 mm | |
| Weight | 28 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |