975 883 06 | Werma
Mounting bracket, black, (L x W x H) 153 x 126 x 90 mm, for signal transmitter, 975 883 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Standard delivery time from the manufacturer is: On Request
Mounting bracket, 975 883 06, Werma
Mounting bracket, black, PC/ABS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | signal transmitter | |
| Colour | black | |
| Length | 153 mm | |
| Width | 126 mm | |
| Height | 90 mm | |
| Weight | 146 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |