975 850 01 | Werma
Seal, black, (Ø x H) 57 mm x 2 mm, for steady light 850, 975 850 01
Seal, Werma 975.850.01
for Permanent Light 850
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | seal | |
| Suitable for | steady light 850 | |
| Colour | black | |
| diameter | 57 mm | |
| Height | 2 mm | |
| Weight | 7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |