975 845 02 | Werma
Angle mounting adapter, black, (Ø x L x W x H) 27 x 50 x 52 x 56 mm, for KombiSIGN 50, 975 845 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.207 € *
Available: 1 pcs.
Bracket for KS50 BK, Werma 975.845.02
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | KombiSIGN 50 | |
| Colour | black | |
| diameter | 27 mm | |
| Length | 50 mm | |
| Width | 52 mm | |
| Height | 56 mm | |
| Weight | 30 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |