975 840 85 | Werma
Angle mounting adapter, black, (Ø x L x W x H) 70 x 106 x 70 x 98 mm, for KombiSIGN 70, 975 840 85
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corresponding mounting brackets, type 975840.
Technical attributes (type, version, color, with/without lamp): 975.840.85, brackets for single–sided mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | KombiSIGN 70 | |
| Colour | black | |
| diameter | 70 mm | |
| Length | 106 mm | |
| Width | 70 mm | |
| Height | 98 mm | |
| Weight | 69 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |