975 840 80 | Werma
Pipe, silver, (Ø x H) 25 mm x 800 mm, for KombiSIGN 50, 975 840 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0959 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tube D25mm 800mm long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pipe | |
| Suitable for | KombiSIGN 50 | |
| Colour | silver | |
| diameter | 25 mm | |
| Height | 800 mm | |
| Weight | 236 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |