975 840 25 | Werma
Pipe, silver, (Ø x H) 25 mm x 250 mm, for mirror light 883, 975 840 25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 1 Week
Tube D25mm 250mm long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pipe | |
| Suitable for | mirror light 883 | |
| Colour | silver | |
| diameter | 25 mm | |
| Height | 250 mm | |
| Weight | 73 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |