975 839 02 | Werma
Mounting bracket, black, (L x W x H) 240 x 160 x 49 mm, for flashlight 839, 975 839 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.6188 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stable, robust mounting bracket made of VA steel, powder-coated, quick and easy mounting of the (LED) luminaires on the wall, seawater-resistant, easiest connection even for cables with large cross-section thanks to cable feed-through and large wall distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | flashlight 839 | |
| Colour | black | |
| Length | 240 mm | |
| Width | 160 mm | |
| Height | 49 mm | |
| Weight | 695 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |