975 835 01 | Werma
Angle mounting adapter, gray, (Ø x L x W x H) 102 x 111 x 102 x 40 mm, for steady light 870, 975 835 01
Bracket for wall mounting GY, Werma 975.835.01
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | steady light 870 | |
| Colour | gray | |
| diameter | 102 mm | |
| Length | 111 mm | |
| Width | 102 mm | |
| Height | 40 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |