975 812 02 | Werma
Base for floor mounting, black, (Ø x H) 70 mm x 34 mm, for beacon 801, 975 812 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Foot for floor mounting BK, Werma 975.812.02
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base for floor mounting | |
| Suitable for | beacon 801 | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 34 mm | |
| Weight | 35 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |