975 729 03 | Werma
Ex wire guard, silver, (Ø x H) 140 mm x 180 mm, for steady light 729, 975 729 03
Ex wire guard, Werma 975.729.03
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ex wire guard | |
| Suitable for | steady light 729 | |
| Colour | silver | |
| diameter | 140 mm | |
| Height | 180 mm | |
| Weight | 314 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |